Murata LQW15AN6N2B00D

Inductor RF Chip Wirewound 6.2nH 0.1nH 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN6N2B00D.

Newark

Datasheet3 pages4 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Ciiva

Geoflip

Inventory History

3 month trend:
+34.67%

CAD Models

Download Murata LQW15AN6N2B00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.076
$ 0.076
Stock
1,666,864
186,103
186,103
Authorized Distributors
6
6
6
Inductance
6.2 nH
6.2 nH
6.2 nH
Tolerance
1.61 %
0.02 %
0.02 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
130 mΩ
130 mΩ
Q Factor
25
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 6.2nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 5.8nH 0.1nH 100MHz 25Q-Factor 700mA 120mOhm DCR 0402 Paper T/R
Ind Chip Unshielded Wirewound 6.2nH 2% 250MHz 23Q-Factor Ceramic 760mA 0402 T/R
Inductor RF Chip Wirewound 5.6nH 0.2nH 100MHz 35Q-Factor 750mA 82mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.0056uH 2% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
General Purpose Inductor, 0.0068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW15AN6N2B00D provided by its distributors.

Inductor RF Chip Wirewound 6.2nH 0.1nH 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
Wirewound Inductor, 6.2 nH, 0.09 ohm, 8 GHz, 700 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0062uH, 1.6129%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 6.2 nH ±0.1 nH 700mA 0.09Ohm SMT Unshielded Wirewound Inductor
High Frequency Inductance 90mΩ 6.2nH ±0.1nH 700mA 8GHz 0.50mm 1.00 x 0.60mm 0402
100MHz 8GHz 700mA 700mA 25@250MHz 6.2nH 90m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
Surface Mount High Frequency Inductor, Lqw15An Series, 6.2 Nh, 0.1Nh, 0402 [1005 Metric], 8 Ghz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN6N2B00D
INDUCTOR, 6.2NH, 0.7A, 0.1NH, 8GHZ; Inductance: 6.2nH; Product Range: LQW15AN Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.09ohm; Inductance Tolerance: ± 0.1nH; Self Resonant Frequency Min: 8GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN6N2B00D.