Murata LQW18AN3N9D10D

Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 38Q-Factor 1A 32mOhm DCR 0603 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN3N9D10D.

_legacy Avnet

Datasheet2 pages14 years ago
Datasheet2 pages17 years ago

Ciiva

Geoflip

Future Electronics

Inventory History

3 month trend:
-0.14%

CAD Models

Download Murata LQW18AN3N9D10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.087
Stock
82,789
21,580
Authorized Distributors
6
6
Inductance
3.9 nH
3.9 nH
Tolerance
12.82 %
12.82 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
32 mΩ
32 mΩ
Q Factor
38
38
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 3.9nH 0.2nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.0039uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, Aec-Q200, 3.9Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N9CTD25
Multilayer Inductor, 3.9 nH, 0.2 ohm, 5 GHz, 700 mA, 0402 [1005 Metric], MLG Series

Descriptions

Descriptions of Murata LQW18AN3N9D10D provided by its distributors.

Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 38Q-Factor 1A 32mOhm DCR 0603 Paper T/R
LQW18 Series 0603 3.9 nH ±0.5 nH 1 A 0.032 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor 0603 3.9nH ±0.5nH 1A 32mΩ 11GHz 38@250MHz
General Purpose Inductor, 0.0039uH, 12.8205%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH