Murata LQW15AN3N6C10D

Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N6C10D.

Newark

Datasheet3 pages4 years ago

_legacy Avnet

element14 APAC

Geoflip

Ciiva

Inventory History

3 month trend:
+13.76%

CAD Models

Download Murata LQW15AN3N6C10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.095
Stock
772,812
1,696
Authorized Distributors
6
4
Inductance
3.6 nH
3.6 nH
Tolerance
5.5556 %
5.5556 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 3.9nH 0.2nH 100MHz 38Q-Factor 1A 32mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 38Q-Factor 1A 32mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 25Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.0036uH, 0.06%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Inductor 0402 3.6nH ±0.2nH 700mA 200mΩ 5GHz 8@100MHz
General Purpose Inductor, 0.0036uH, 2.78%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW15AN3N6C10D provided by its distributors.

Inductor RF Chip Wirewound 3.6nH 0.2nH 100MHz 30Q-Factor 900mA 40mOhm DCR 0402 Paper T/R
LQW15 Series 0402 3.6 nH ±0.2 nH 900mA 0.04Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor 0402 3.6nH ±0.2nH 900mA 40mΩ 9.5GHz 30@250MHz
General Purpose Inductor, 0.0036uH, 5.5556%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
INDUCTOR, 3.6NH, 0402, WIREWOUND; Inductance: 3.6nH; Product Range: -; DC Current Rating: 900mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.04ohm; Inductance Tolerance: ± 0.2nH; Self Resonant Frequency Min: 9.5GHz; SVHC: No SVHC (07-Jul-2017); Inductor Case Style: 0402 [1005 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN3N6C10D.