
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | MLG1005S3N9BT000 | 93,853 | 173 | |||||||||
| Arrow Electronics | MLG1005S3N9BT000 | 93,853 | 1 | |||||||||
| DigiKey | 445-16302-1-ND | 13,897 | 1 | Cut Tape | ||||||||
| TME | MLG1005S3N9BT000 | 0 | 50K | 15h | ||||||||
| TTI | MLG1005S3N9BT000 | 0 | 10K | Tape & Reel | 3h |
Download TDK MLG1005S3N9BT000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK MLG1005S3N9BT000 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: