What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MLG1005S3N9CTD25

Inductor, Aec-Q200, 3.9Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N9CTD25
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N9CTD25.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-19.05%

CAD Models

Download TDK MLG1005S3N9CTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.052
Stock
131,467
521,135
Authorized Distributors
6
6
Inductance
3.9 nH
3.9 nH
Tolerance
0.05 %
5.13 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10053N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 10Q-Factor Ceramic 0.5A 0.14Ohm DCR 0603 T/R
TAIYO YUDENHK10053N9K-T
Ind High Frequency Chip Multi-Layer 3.9nH 10% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
TAIYO YUDENHK10053N6S-T
General Purpose Inductor, 0.0036uH, 8.333%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Wirewound 3.9nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 12Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLG1005S3N9CTD25 provided by its distributors.

Inductor, Aec-Q200, 3.9Nh, 5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S3N9CTD25
General Purpose Inductor, 0.0039uH, 0.05%, 1 Element, Ceramic-Core, SMD, 0402
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 3.9nH
Inductor RF Chip Unshielded Multi-Layer 0.0039uH 0.2nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R Automotive AEC-Q200
FIXED IND 3.9NH 700MA 200MOHM SM
SMD / SMT Inductors (Coils), L=3.9nH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos