Murata LQW18AN16NJ00D

Inductor RF Chip Wirewound 16nH 5% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN16NJ00D.

Geoflip

Datasheet11 pages5 years ago

Ciiva

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
-21.71%

CAD Models

Download Murata LQW18AN16NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.087
Stock
80,392
8,110
Authorized Distributors
6
4
Inductance
16 nH
16 nH
Tolerance
5 %
5 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 15nH 5% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 15nH 5% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 15nH 5% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
Ind Power Molded Wirewound 15nH 5% 100MHz 19Q-Factor Ferrite 450mA 1210 T/R
Inductor RF Chip Unshielded Wirewound 15nH 5% 100MHz 19Q-Factor Ferrite 450mA 160mOhm DCR 1210 T/R
General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18AN16NJ00D provided by its distributors.

Inductor RF Chip Wirewound 16nH 5% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.016uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 16 nH ±5 % 0.55 A 160 mOhm Surface Mount Wirewound Inductor
100MHz 5.5GHz 3A 550mA 40@250MHz 16nH 160m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
Fixed Inductors 0603 16nH +/-5% DCR 0.16ohm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 16nH
FIXED IND 16NH 550MA 0.16OHM SMD
INDUCTOR, 16NH, 5.5GHZ, 0.55A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN16NJ00D.