Murata LQW18AN15NJ10D

Inductor RF Chip Wirewound 15nH 5% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN15NJ10D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

TME

HQonline

Inventory History

3 month trend:
+10.03%

CAD Models

Download Murata LQW18AN15NJ10D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.087
Stock
150,620
17,507
Authorized Distributors
6
6
Inductance
15 nH
15 nH
Tolerance
5 %
5 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
85 mΩ
85 mΩ
Q Factor
42
42
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 15nH 5% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 16nH 5% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
Ind High Current Wirewound 15nH 5% 250MHz 38Q-Factor Ceramic 1.1A 0603 T/R
Inductor RF Multi-Layer 0.015uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 320mOhm DCR 0402 Paper T/R
Multilayer Inductor, 15 nH, 0.55 ohm, 2.2 GHz, 400 mA, 0402 [1005 Metric], MLG Series

Descriptions

Descriptions of Murata LQW18AN15NJ10D provided by its distributors.

Inductor RF Chip Wirewound 15nH 5% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.015uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor, 15Nh, 4.5Ghz, 0.7A, 0603 Rohs Compliant: Yes |Murata LQW18AN15NJ10D
100MHz 4.5GHz 700mA 42@250MHz 15nH 85m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
Fixed Inductors 0603 15nH +/-5% DCR 0.085ohm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 15nH
FIXED IND 15NH 700MA 0.085OHM SM
FIXED IND 15NH 700MA 85 MOHM SMD
INDUCTOR, 15NH, 4.5GHZ, 0.7A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN15NJ10D..