
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | NLV32T-015J-PF | 403 | 1 | |||||||||
| Verical | NLV32T-015J-PF | 403 | 211 | |||||||||
| Future Electronics | NLV32T-015J-PF | 0 | 2K | Tape & Reel | ||||||||
| Avnet | NLV32T-015J-PF | 0 | 2K | 4h | ||||||||
| Farnell | NLV32T-015J-PF | 0 | 2K | Tape & Reel | 1h |
Download TDK NLV32T-015J-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK NLV32T-015J-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: