TDK MLG1005S16NJTD25

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S16NJTD25.

IHS

Datasheet13 pages3 years ago

TDK

Future Electronics

CAD Models

Download TDK MLG1005S16NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.052
Stock
18,047
233,730
Authorized Distributors
3
4
Inductance
16 nH
16 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100515NJ-T
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENAQ10515NJ-T
Inductor RF Multi-Layer 0.015uH 5% 100MHz 8Q-Factor 0.28A 0.45Ohm DCR 0402 T/R
TAIYO YUDENHK100515NJ-TV
Ind High Frequency Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Multi-Layer 0.015uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 320mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLG1005S16NJTD25 provided by its distributors.

General Purpose Inductor, 0.016uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
MLG Series 0402 16 nH ±5 % Tol. 400 mA SMT High Frequency Multilayer Inductor
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 16nH
FIXED IND 16NH 400MA 550MOHM SMD
SMD / SMT Inductors (Coils), L=16nH, L x W x T :
400mA 16nH 卤5% 320m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S16NJTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos