Murata LQW18AN15NG00D

Inductor RF Chip Wirewound 15nH 2% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN15NG00D.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-5.78%

CAD Models

Download Murata LQW18AN15NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.066
Stock
1,175,073
30,968
Authorized Distributors
6
6
Inductance
15 nH
15 nH
Tolerance
2 %
2 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 16nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 15nH 2% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.015uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Unshielded Wirewound 15nH 2% 250MHz 37Q-Factor Ceramic 550mA 0603 T/R
General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Fixed Ind 15Nh 600Ma 170 Mohm/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-0805-R015G-T

Descriptions

Descriptions of Murata LQW18AN15NG00D provided by its distributors.

Inductor RF Chip Wirewound 15nH 2% 100MHz 40Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Wirewound Inductor, 15 nH, 0.13 ohm, 6 GHz, 600 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.015uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor, 15Nh, 600Ma, 2%, 6Ghz; Inductance:15Nh; Dc Resistance Max:130Mohm; Self Resonant Frequency:6Ghz; Dc Current Rating:600Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Lqw18An_00 Series; Inductor Construction:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN15NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN15NG00D.