TDK MLG1005S15NJT000

Multilayer Inductor, 15 nH, 0.55 ohm, 2.2 GHz, 400 mA, 0402 [1005 Metric], MLG Series
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S15NJT000.

TME

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-40.59%

CAD Models

Download TDK MLG1005S15NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.051
$ 0.061
Stock
673,193
770,381
Authorized Distributors
6
6
Inductance
15 nH
15 nH
Tolerance
5 %
5 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK100515NJ-T
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 15nH 5% 100MHz 7Q-Factor 300mA 0402 Punched Paper T/R
Multilayer Inductor, 15 nH, 0.6 ohm, 2500 MHz, 300 mA, 0402 [1005 Metric], AIMC-0402 Series
TAIYO YUDENHK100515NJ-TV
Ind High Frequency Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Multi-Layer 0.015uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.45Ohm DCR 0603 T/R
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of TDK MLG1005S15NJT000 provided by its distributors.

Multilayer Inductor, 15 nH, 0.55 ohm, 2.2 GHz, 400 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
High Frequency Inductance 350mΩ 15nH ±5% 400mA 2.8GHz 0.50mm 1.00 x 0.50mm 0402
Inductor RF Chip Unshielded Multi-Layer 0.015uH 5% 100MHz 8Q-Factor Ceramic 0.4A 0.55Ohm DCR 0402 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1005S15NJT000.