Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQG15HS15NJ02D

Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 320mOhm DCR 0402 Paper T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG15HS15NJ02D.

element14 APAC

Datasheet11 pages8 years ago

_legacy Avnet

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
+53.27%

CAD Models

Download Murata LQG15HS15NJ02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.031
$ 0.031
Stock
4,839,386
2,192,708
2,192,708
Authorized Distributors
6
6
6
Inductance
15 nH
15 nH
15 nH
Tolerance
5 %
5 %
5 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
320 mΩ
320 mΩ
320 mΩ
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENAQ10515NJ-T
Inductor RF Multi-Layer 0.015uH 5% 100MHz 8Q-Factor 0.28A 0.45Ohm DCR 0402 T/R
Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 460mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100515NJ-T
General Purpose Inductor, 0.015uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100515NJ-TV
Ind High Frequency Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Multi-Layer 0.015uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.5Ohm DCR 0603 T/R
Multilayer Inductor, 15 nH, 0.6 ohm, 2500 MHz, 300 mA, 0402 [1005 Metric], AIMC-0402 Series

Descriptions

Descriptions of Murata LQG15HS15NJ02D provided by its distributors.

Inductor RF Chip Multi-Layer 15nH 5% 100MHz 8Q-Factor Air 300mA 320mOhm DCR 0402 Paper T/R
Multilayer Inductor, 15 nH, 0.32 ohm, 2.5 GHz, 450 mA, 0402 [1005 Metric], LQG15HS_02 Series
General Purpose Inductor, 0.015uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402
LQG Series 0402 15 nH ±5 % Tol. 300 mA SMT High Frequency Multilayer Inductor
100MHz 2.5GHz 1A 450mA 8@100MHz 15nH 320mΩ ±5% 0402 SMD mount 1mm*500μm*550μm
INDUCTOR, 15NH, 0.45A, 0402, MULTILAYER; Inductance: 15nH; Product Range: LQG15HS_02 Series; DC Current Rating: 450mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.3

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG15HS15NJ02D.