Murata LQW18AN13NG00D

Inductor RF Chip Wirewound 13nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN13NG00D.

Geoflip

Datasheet11 pages5 years ago

Ciiva

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
+10.47%

CAD Models

Download Murata LQW18AN13NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.084
Stock
282,444
9,410
Authorized Distributors
6
5
Inductance
13 nH
13 nH
Tolerance
2 %
2 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 12nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 13nH 2% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
Wirewound Inductor, 13 nH, 0.093 ohm, 5.2 GHz, 1.24 A, 0402 [1005 Metric], LQW15AN_80 Series
Inductor RF Wirewound 0.012uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.012uH 2% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18AN13NG00D provided by its distributors.

Inductor RF Chip Wirewound 13nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.013uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW Series 0603 13 nH ±2% 600 mA Wirewound Unshielded RF Inductor
Fixed Inductor 0603 13nH ±2% 600mA 130mΩ 6GHz 35@250MHz
Inductor, 13Nh, 6Ghz, 0.6A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN13NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN13NG00D.
  • LQW18AN13NG00D..