Murata LQW18AN12NG00D

Inductor RF Chip Wirewound 12nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN12NG00D.

element14 APAC

Datasheet4 pages14 years ago
Datasheet4 pages17 years ago

Newark

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-77.61%

CAD Models

Download Murata LQW18AN12NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.083
Stock
912,107
53,090
Authorized Distributors
6
6
Inductance
12 nH
12 nH
Tolerance
2 %
2 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 11nH 2% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 13nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.012uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 11nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.012uH 2% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18AN12NG00D provided by its distributors.

Inductor RF Chip Wirewound 12nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Wirewound Inductor, 12 nH, 0.13 ohm, 6 GHz, 600 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.012uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
High Frequency Inductance 130mΩ 12nH ±2% 600mA 6GHz 0.80mm 1.60 x 0.80mm 0603
Surface Mount High Frequency Inductor, Lqw18A_00 Series, 12 Nh, 2%, 0603 [1608 Metric], 6 Ghz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN12NG00D
INDUCTOR, 12NH, 0603 CASE; Inductance: 12nH; Product Range: LQW18A_00 Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.13ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 6GHz; SVHC: No SVHC (15-Jan-2019); External Depth: 0.8mm; External Length / Height: 1.6mm; External Width: 0.8mm; Inductor Case Style: 0603 [1608 Metric]; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN12NG00D.