What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK MHQ1005P12NGT000

General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P12NGT000.

IHS

Datasheet17 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
-62.02%

CAD Models

Download TDK MHQ1005P12NGT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.075
$ 0.102
$ 0.102
Stock
244,813
294
294
Authorized Distributors
6
4
4
Inductance
12 nH
12 nH
12 nH
Tolerance
2 %
2 %
2 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
240 mΩ
240 mΩ
Q Factor
23
23
23
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 12nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 11nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 13nH 2% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
Inductor RF Wirewound 0.012uH 2% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.012uH 2% 250MHz 40Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
Inductor RF Thin Film 0.012uH 2% 500MHz 13Q-Factor Ceramic 0.18A 1.55Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK MHQ1005P12NGT000 provided by its distributors.

General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, 12Nh, 2.8Ghz, 0402 Rohs Compliant: Yes |Tdk MHQ1005P12NGT000
Inductor High Frequency Chip Unshielded Multi-Layer 0.012uH 2% 100MHz 23Q-Factor Ceramic 0.45A 0.24Ohm DCR 0402 T/R
MHQ-P Series 0402 12 nH ±2% 450 mA 240 mOhm Unshielded Multilayer Inductor

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos