Murata LQW15AN13NG00D

Inductor RF Chip Wirewound 13nH 2% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN13NG00D.

element14 APAC

Datasheet2 pages8 years ago

Future Electronics

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-8.52%

CAD Models

Download Murata LQW15AN13NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.085
Stock
1,243,170
17,393
Authorized Distributors
6
6
Inductance
13 nH
13 nH
Tolerance
2 %
2 %
Current Rating
430 mA
430 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 12nH 2% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 13nH 2% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Chip Unshielded Wirewound 13nH 2% 100MHz 37Q-Factor Ceramic 1.5A 64mOhm DCR 0603
Inductor RF Wirewound 0.012uH 2% 250MHz 40Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
Inductor RF Wirewound 0.012uH 2% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN13NG00D provided by its distributors.

Inductor RF Chip Wirewound 13nH 2% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
Wirewound Inductor, 13 nH, 0.21 ohm, 5 GHz, 430 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.013uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 13 nH ±2 % 430 mA 210 mOhm SMT Unshielded Wirewound Inductor
Inductor, 13Nh, 5Ghz, 0.43A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN13NG00D
High Frequency Inductors 210mΩ 13nH ±2% 430mA 5GHz 0.50mm 1.00 x 0.50mm 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN13NG00D.
  • LQW15AN13NG00D..