Murata LQW15AN6N8J00D

Inductor RF Chip Wirewound 6.8nH 5% 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN6N8J00D.

element14 APAC

Datasheet14 pages9 years ago

Factory Futures

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
+11.15%

CAD Models

Download Murata LQW15AN6N8J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.07
$ 0.07
Stock
2,219,960
151,258
151,258
Authorized Distributors
6
5
5
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
5 %
5 %
5 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
90 mΩ
140 mΩ
140 mΩ
Q Factor
25
23
23
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R
Inductor RF Wirewound 0.0068uH 5% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R
Multilayer Inductor, 6.8 nH, 0.25 ohm, 3.5 GHz, 600 mA, 0402 [1005 Metric], MLG Series
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.5A 0.22Ohm DCR 0603 T/R
Ind High Frequency Chip Unshielded Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Ceramic 600mA 0402
TAIYO YUDENAQ1056N8J-T
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 8Q-Factor 0.39A 0.23Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN6N8J00D provided by its distributors.

Inductor RF Chip Wirewound 6.8nH 5% 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
Wirewound Inductor, 6.8 nH, 0.09 ohm, 6 GHz, 700 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
High Frequency Inductance 90mΩ 6.8nH ±5% 700mA 6GHz 0.50mm 1.00 x 0.60mm 0402
Inductor, 6.8Nh, 0.7A, 0402, Unshielded; Inductance:6.8Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:700Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.09Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN6N8J00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN6N8J00D.