TDK MHQ1005P6N8JT000

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005P6N8JT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Inventory History

3 month trend:
-73.23%

CAD Models

Download TDK MHQ1005P6N8JT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.056
$ 0.056
Stock
151,298
2,219,940
2,219,940
Authorized Distributors
5
6
6
Inductance
6.8 nH
6.8 nH
6.8 nH
Tolerance
5 %
5 %
5 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
90 mΩ
90 mΩ
Q Factor
23
25
25
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 6.8nH 5% 100MHz 25Q-Factor 700mA 90mOhm DCR 0402 Paper T/R
Multilayer Inductor, 6.8 nH, 0.25 ohm, 3.5 GHz, 600 mA, 0402 [1005 Metric], MLG Series
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.5A 0.22Ohm DCR 0603 T/R
Ind High Frequency Chip Unshielded Multi-Layer 6.8nH 5% 100MHz 8Q-Factor Ceramic 600mA 0402
TAIYO YUDENAQ1056N8J-T
Inductor RF Multi-Layer 0.0068uH 5% 100MHz 8Q-Factor 0.39A 0.23Ohm DCR 0402 T/R
Inductor, Aec-Q200, 6.8Nh, 3.5Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S6N8JTD25

Descriptions

Descriptions of TDK MHQ1005P6N8JT000 provided by its distributors.

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 4GHz 140mOhm Max 6.8nH
Inductor High Frequency Chip Unshielded Multi-Layer 0.0068uH 5% 100MHz 23Q-Factor Ceramic 0.7A 0.14Ohm DCR 0402 T/R
100MHz 4GHz 700mA 23@250MHz 6.8nH 140m¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
TDK 6.8 nH 0402 (1005M), Idc 700mA, Rdc 140m¦¸, 1 x 0.5 x 0.5mm
FIXED IND 6.8NH 700MA 140MOHM SM
SMD / SMT Inductors (Coils), L=6.8nH, L x W x T :
FIXED IND 6.8NH 700MA 140 MOHM
700mA 6.8nH 卤5% 100m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MHQ1005P6N8JT000
TDK MHQ1005P6N8JT000 積層チップインダクタ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos