
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | MLG1005S6N8J | 20,000 | 10K | Tape & Reel | 19h | |||||||
| Worldway Electronics | MLG1005S6N8J | 20,148 | 7 | 1d | ||||||||
| JRH Electronics | MLG1005S6N8J | 2,800 | 10K | 5h | ||||||||
| Summit Electronics | MLG1005S6N8J | Contact | >1wk | |||||||||
| North Star Micro | NS-MLG1005S6N8J | Contact | 4d |
Download TDK MLG1005S6N8J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK MLG1005S6N8J provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: