Bourns CW160808-6N8J

Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW160808-6N8J.

IHS

Datasheet3 pages6 years ago

Farnell

Electro Sonic

DigiKey

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CW160808-6N8J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.213
Stock
103,843
34,774
Authorized Distributors
6
3
Inductance
6.8 nH
6.8 nH
Tolerance
5 %
5 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
-
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.0068uH 5% 250MHz 29Q-Factor Ceramic 0.7A 0.095Ohm DCR 0603 T/R
Inductor RF Wirewound 0.0068uH 5% 250MHz 25Q-Factor Alumina 0.7A 0.11Ohm DCR 0603 T/R
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 6.8 nH, 0.11 ohm, 5 GHz, 600 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.0062uH 5% 250MHz 23Q-Factor Ceramic 0.76A 0.083Ohm DCR 0402 T/R
Inductor Chip Wirewound 6.8nH 5% 250MHz 20Q-Factor Ceramic 680mA 83mOhm DCR 0402 T/R

Descriptions

Descriptions of Bourns CW160808-6N8J provided by its distributors.

Inductor Chip Wirewound 6.8nH 5% 250MHz 25Q-Factor Alumina 700mA 110mOhm DCR 0603 T/R
Inductor; High Q; Ind 6.8nH; Tol +/-5%; Cur 700mA; SMT; Case 0603; DCR 0.11 Ohms
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Alumina-Core, SMD, 0604
Hf Inductor, 10.1Nh 700Ma 5% 5.8Ghz, Full Reel; Inductance:6.8Nh; Dc Resistance Max:110Mohm; Self Resonant Frequency:5.8Ghz; Dc Current Rating:700Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Cw160808 Series Rohs Compliant: Yes |Bourns, Inc. CW160808-6N8J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.