Murata LQW18AN68NG00D

Inductor RF Chip Wirewound 68nH 2% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN68NG00D.

Farnell

Datasheet4 pages14 years ago

element14 APAC

Arrow.cn

Geoflip

Ciiva

Inventory History

3 month trend:
-62.87%

CAD Models

Download Murata LQW18AN68NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.085
Stock
483,721
87,042
Authorized Distributors
6
5
Inductance
68 nH
68 nH
Tolerance
2 %
2 %
Current Rating
340 mA
340 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
380 mΩ
380 mΩ
Q Factor
38
38
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 62nH 2% 100MHz 38Q-Factor 280mA 510mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 72nH 2% 100MHz 34Q-Factor 270mA 560mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Murata LQW18AN68NG00D provided by its distributors.

Inductor RF Chip Wirewound 68nH 2% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 68 nH ±2 % 340 mA 380 mOhm SMT Unshielded Wirewound Inductor
Wirewound Inductor, 68Nh, 0.34A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN68NG00D
INDUCTOR, 68NH, 0603 CASE; Inductance: 68nH; Product Range: -; DC Current Rating: 340mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.38ohm; Inductance Tolerance: ± 2%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN68NG00D.