Murata LQW15AN56NG00D

Inductor RF Chip Wirewound 56nH 2% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN56NG00D.

element14 APAC

Datasheet14 pages9 years ago

Future Electronics

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
+9.88%

CAD Models

Download Murata LQW15AN56NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.038
$ 0.038
Stock
712,051
118,162
118,162
Authorized Distributors
6
6
6
Inductance
56 nH
56 nH
56 nH
Tolerance
2 %
2 %
2 %
Current Rating
200 mA
200 mA
200 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.17 Ω
1.2 Ω
1.2 Ω
Q Factor
25
8
8
Test Frequency
200 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 51nH 2% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.2GHz 1.8Ohm Max 56nH
General Purpose Inductor, 0.053uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 56nH 2% 100MHz 38Q-Factor 360mA 350mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 56nH 2% 200MHz 38Q-Factor Ceramic 360mA 0603 T/R
Ind Chip Unshielded Wirewound 15nH 2% 50MHz 50Q-Factor Ceramic 1A 1008 T/R

Descriptions

Descriptions of Murata LQW15AN56NG00D provided by its distributors.

Inductor RF Chip Wirewound 56nH 2% 100MHz 25Q-Factor 200mA 1.17Ohm DCR 0402 Paper T/R
Wirewound Inductor, 56 nH, 1.17 ohm, 2.8 GHz, 200 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Wirewound Inductor |Murata Power Solutions LQW15AN56NG00D
High Frequency Inductance 1.17Ω 56nH ±2% 200mA 2.8GHz 0.50mm 1.00 x 0.60mm 0402
100MHz 2.8GHz 1.7A 200mA 25@200MHz 56nH 1.17¦¸ ¡À2% 0402 1mm*500¦Ìm*600¦Ìm
INDUCTOR, 56NH, 0.2A, 0402, UNSHIELDED; Inductance: 56nH; Product Range: LQW15AN_00 Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 1.17

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN56NG00D.