Murata LQW18AN62NG00D

Inductor RF Chip Wirewound 62nH 2% 100MHz 38Q-Factor 280mA 510mOhm DCR 0603 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN62NG00D.

element14 APAC

Datasheet4 pages14 years ago

Future Electronics

Arrow.cn

Geoflip

Ciiva

Inventory History

3 month trend:
+5.86%

CAD Models

Download Murata LQW18AN62NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.086
Stock
407,981
91,391
Authorized Distributors
6
5
Inductance
62 nH
62 nH
Tolerance
2 %
2 %
Current Rating
280 mA
280 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
510 mΩ
510 mΩ
Q Factor
38
38
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 68nH 2% 100MHz 38Q-Factor 340mA 380mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 56nH 2% 100MHz 38Q-Factor 360mA 350mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Unshielded Wirewound 56nH 2% 200MHz 38Q-Factor Ceramic 360mA 0603 T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.2GHz 1.8Ohm Max 56nH

Descriptions

Descriptions of Murata LQW18AN62NG00D provided by its distributors.

Inductor RF Chip Wirewound 62nH 2% 100MHz 38Q-Factor 280mA 510mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.062uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW18 Series 0603 62 nH ±2 % 280 mA 510 mOhm SMT Unshielded Wirewound Inductor
Fixed Inductor 0603 62nH ±2% 280mA 510mΩ 2.3GHz 38@200MHz
Inductor, 62Nh, 2.3Ghz, 0.28A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN62NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN62NG00D.
  • LQW18AN62NG00D..