Murata LQW15AN4N7D00D

Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N7D00D.

element14 APAC

Datasheet2 pages8 years ago

Ciiva

Geoflip

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
+73.02%

CAD Models

Download Murata LQW15AN4N7D00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.072
$ 0.072
Stock
251,417
164,110
164,110
Authorized Distributors
6
6
6
Inductance
4.7 nH
4.7 nH
4.7 nH
Tolerance
10.6383 %
10.6383 %
10.6383 %
Current Rating
750 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
51 mΩ
51 mΩ
Q Factor
25
30
30
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Multi-Layer 0.0047uH 5% 100MHz 18Q-Factor Ceramic 0.3A 0.2Ohm DCR 0805 Automotive T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-FactorCeramic 0.8A 0.083Ohm DCR 0402 T/R
Inductor RF Wirewound 0.0043uH 5% 250MHz 25Q-Factor Ceramic 0.85A 0.059Ohm DCR 0603 T/R
General Purpose Inductor, 0.0047uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Multi-Layer 0.0047uH 0.3nH 100MHz 10Q-Factor Ceramic 0.3A 0.28Ohm DCR 0603 T/R
TAIYO YUDENHK10054N7J-T
Ind High Frequency Chip Multi-Layer 4.7nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R

Descriptions

Descriptions of Murata LQW15AN4N7D00D provided by its distributors.

Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 25Q-Factor 750mA 70mOhm DCR 0402 Paper T/R
4.7nH Unshielded Wirewound Inductor 750mA 70mOhm Max 0402 (1005 Metric)
General Purpose Inductor, 0.0047uH, 10.6383%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
High Frequency Inductance 70mΩ 4.7nH ±0.5nH 750mA 8GHz 0.50mm 1.00 x 0.60mm 0402
Inductor, 4.7Nh, 8Ghz, 0.75A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN4N7D00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN4N7D00D..