TDK MLG1005S3N6CT000

Fixed Inductor 0402 3.6nH ±0.2nH 700mA 200mΩ 5GHz 8@100MHz
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N6CT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.92%

CAD Models

Download TDK MLG1005S3N6CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.063
Stock
155,391
30,208
Authorized Distributors
4
3
Inductance
3.6 nH
3.6 nH
Tolerance
5.56 %
0.06 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10053N6S-T
General Purpose Inductor, 0.0036uH, 8.333%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHKQ0603W3N6B-T
General Purpose Inductor, 0.0036uH, 2.778%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENAQ1053N3S-T
Inductor RF Multi-Layer 0.0033uH 0.3nH 100MHz 8Q-Factor 0.54A 0.12Ohm DCR 0402 T/R
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 12Q-Factor Ceramic 0.3A 0.15Ohm DCR 0805 T/R
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 10Q-Factor Ceramic 0.5A 0.14Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.0033uH 0.3nH 100MHz 13Q-Factor Ceramic 0.5A 0.15Ohm DCR 0603 T/R

Descriptions

Descriptions of TDK MLG1005S3N6CT000 provided by its distributors.

Fixed Inductor 0402 3.6nH ±0.2nH 700mA 200mΩ 5GHz 8@100MHz
General Purpose Inductor, 0.0036uH, 5.56%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Unshielded Multi-Layer 0.0036uH 0.2nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R
100MHz 5GHz 700mA 8@100MHz 3.6nH 200m¦¸ ¡À0.2nH 0402 1mm*500¦Ìm*550¦Ìm
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 3.6nH
FIXED IND 3.6NH 700MA 200MOHM SM
SMD / SMT Inductors (Coils), L=3.6nH, L x W x T :
FIXED IND 3.6NH 700MA 200 MOHM
700mA 3.6nH 90m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S3N6CT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos