TDK MLG1005S3N6BT000

General Purpose Inductor, 0.0036uH, 2.78%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S3N6BT000.

IHS

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
-1.13%

CAD Models

Download TDK MLG1005S3N6BT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.067
Stock
353,680
29,577
Authorized Distributors
6
3
Inductance
3.6 nH
3.6 nH
Tolerance
2.78 %
0.03 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHK10053N6S-T
General Purpose Inductor, 0.0036uH, 8.333%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK10053N9J-T
Ind High Frequency Chip Multi-Layer 3.9nH 5% 100MHz 8Q-Factor Ceramic 500mA 0402 T/R
TAIYO YUDENHK10053N3K-T
Ind High Frequency Chip Multi-Layer 3.3nH 10% 100MHz 8Q-Factor Ceramic 550mA 0402 T/R
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 10Q-Factor Ceramic 0.5A 0.14Ohm DCR 0603 T/R
Inductor RF Multi-Layer 0.0039uH 0.3nH 100MHz 12Q-Factor Ceramic 0.3A 0.15Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLG1005S3N6BT000 provided by its distributors.

General Purpose Inductor, 0.0036uH, 2.78%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, 3.6NH, 5GHZ, 0402; Available until stocks are exhausted
Inductor RF Chip Unshielded Multi-Layer 0.0036uH 0.1nH 100MHz 8Q-Factor Ceramic 0.7A 0.2Ohm DCR 0402 T/R
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 3.6nH
FIXED IND 3.6NH 700MA 200MOHM SM
SMD / SMT Inductors (Coils), L=3.6nH, L x W x T :
700mA 3.6nH 90m惟 0402 Inductors (SMD) ROHS
MULTILAYER RF IND, 3.6NH, 0.7A, 0402; Inductance:3.6nH; DC Resistance Max:200mohm; Self Resonant Frequency:5GHz; DC Current Rating:700mA; Inductor Case / Package:0402 [1005 Metric]; Product Range:MLG Series; Product Length:1mm RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos