Murata LQW15AN2N9B80D

Inductor RF Chip Unshielded Wirewound 0.0029uH 0.1nH 100MHz 25Q-Factor Non Magnetic 1.5A 0.047Ohm DCR 0402 T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN2N9B80D.

Geoflip

Datasheet15 pages5 years ago

Ciiva

Arrow.cn

Farnell

Inventory History

3 month trend:
-72.79%

CAD Models

Download Murata LQW15AN2N9B80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.094
Stock
75,690
13,531
Authorized Distributors
6
6
Inductance
2.9 nH
2.9 nH
Tolerance
3.4483 %
3.4483 %
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

3nH Unshielded Wirewound Inductor 1.35A 63mOhm Max 0402 (1006 Metric)
Wirewound Inductor, 3 nH, 0.063 ohm, 12.5 GHz, 1.35 A, 0402 [1005 Metric], LQW15AN_80 Series
Inductor RF Wirewound 0.0027uH 0.2nH 250MHz 22Q-FactorCeramic 1.5A 0.056Ohm DCR 0402 T/R
General Purpose Inductor, 0.003uH, 16.6667%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0027uH, 7.4074%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Murata LQW15AN2N9B80D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.0029uH 0.1nH 100MHz 25Q-Factor Non Magnetic 1.5A 0.047Ohm DCR 0402 T/R
General Purpose Inductor, 0.0029uH, 3.4483%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 12.5GHz 1.5A 25@250MHz 2.9nH 47m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 2.9nH 1500mA +/-0.1nH
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 2.9nH
INDUCTOR, 2.9NH, 12.5GHZ, 1.5A, 0402;
FIXED IND 2.9NH 1.5A 0.047OHM SM
IND RF UNSHLD W/W 0.0029UH 0.1NH SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH