Murata LQW15AN2N9B8ZD

General Purpose Inductor, 0.0029uH, 3.4483%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN2N9B8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-0.53%

CAD Models

Download Murata LQW15AN2N9B8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.048
Stock
13,333
80,299
Authorized Distributors
6
6
Inductance
2.9 nH
2.9 nH
Tolerance
3.4483 %
3.4483 %
Current Rating
1.5 A
1.5 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN2N9B8ZD provided by its distributors.

General Purpose Inductor, 0.0029uH, 3.4483%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 2.9nH 0.1nH 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.0029uH 0.1nH 100MHz 25Q-Factor Non Magnetic 1.5A 0.047Ohm DCR 0402 Automotive T/R
100MHz 12.5GHz 1.5A 25@250MHz 2.9nH 47m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 12.5GHz 47mOhm Max 2.9nH
INDUCTOR, 2.9NH, 12.5GHZ, 1.5A, 0402;
FIXED IND 2.9NH 1.5A 47 MOHM SMD
FIXED IND 2.9NH 1.5A 0.047OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH