Murata LQW15AN3N0B80D

Wirewound Inductor, 3 nH, 0.063 ohm, 12.5 GHz, 1.35 A, 0402 [1005 Metric], LQW15AN_80 Series
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN3N0B80D.

element14 APAC

Datasheet3 pages8 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
+188%

CAD Models

Download Murata LQW15AN3N0B80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.094
Stock
2,026,308
71,379
Authorized Distributors
6
6
Inductance
3 nH
3 nH
Tolerance
3.33 %
3.33 %
Current Rating
1.35 A
1.35 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
63 mΩ
63 mΩ
Q Factor
20
20
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0029uH 0.1nH 100MHz 25Q-Factor Non Magnetic 1.5A 0.047Ohm DCR 0402 T/R
General Purpose Inductor, 0.0028uH, 3.5714%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.0033uH 5% 100MHz 20Q-Factor Ceramic 1A 0.07Ohm DCR 1206 T/R
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0033uH, 6.0606%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Wirewound 0.0033uH 0.2nH 250MHz 35Q-Factor Ceramic 1.7A 0.035Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW15AN3N0B80D provided by its distributors.

Wirewound Inductor, 3 nH, 0.063 ohm, 12.5 GHz, 1.35 A, 0402 [1005 Metric], LQW15AN_80 Series
Inductor RF Chip Unshielded Wirewound 0.003uH 0.1nH 100MHz 20Q-Factor Non Magnetic 1.35A 0.063Ohm DCR 0402 T/R
General Purpose Inductor, 0.003uH, 3.3333%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 3Nh, 12.5Ghz, 1.35A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN3N0B80D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN3N0B80D..