Murata LQP03PN2N7C02D

General Purpose Inductor, 0.0027uH, 7.4074%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03PN2N7C02D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Arrow.cn

Geoflip

Farnell

Inventory History

3 month trend:
-64.24%

CAD Models

Download Murata LQP03PN2N7C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.059
Stock
157,763
277,546
Authorized Distributors
6
6
Inductance
2.7 nH
2.7 nH
Tolerance
7.4074 %
7.41 %
Current Rating
1.3 A
1.3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
10
10
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0029uH 0.1nH 100MHz 25Q-Factor Non Magnetic 1.5A 0.047Ohm DCR 0402 T/R
Ind RF Chip Unshielded Wirewound 2.8nH 0.1nH 100MHz 27Q-Factor 1.5A 0402 Paper T/R
General Purpose Inductor, 0.0028uH, 7.1429%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0029uH, 6.8966%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Murata LQP03PN2N7C02D provided by its distributors.

General Purpose Inductor, 0.0027uH, 7.4074%, 1 Element, Film-Core, Reflow soldering, 0603/0201
2.7 nH Unshielded Thick Film Inductor 900 mA 65mOhm Max 0201 (0603 Metric)
Inductor RF Chip Unshielded Thick Film 0.0027uH 0.2nH 500MHz 10Q-Factor 1.3A 0.065Ohm DCR 0201 T/R
500MHz 6.6GHz 1.3A 10@500MHz 2.7nH 65m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH