
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-16880-1-ND | 9,965 | 1 | Cut Tape | ||||||||
| TME | LQW15AN20NJ80D | 0 | 10K | 7h | ||||||||
| Avnet | LQW15AN20NJ80D | 0 | 10K | 11h | ||||||||
| TTI Europe | LQW15AN20NJ80D | 0 | 50K | Tape & Reel | 12h | |||||||
| Arrow Electronics | LQW15AN20NJ80D | 0 | 10K |
Download Murata LQW15AN20NJ80D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQW15AN20NJ80D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: