
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST14394206 | 52 | 1 | 13h | ||||||||
| Avnet | LQW2BHN22NJ03L | 0 | 2K | 21h | ||||||||
| Arrow Electronics | LQW2BHN22NJ03L | 0 | 1 | |||||||||
| Farnell | LQW2BHN22NJ03L | 2 | 1 | Cut Tape | 18h | |||||||
| element14 APAC | LQW2BHN22NJ03L | 2 | 1 | Cut Tape | 7h |
Download datasheets and manufacturer documentation for Murata LQW2BHN22NJ03L.
Download Murata LQW2BHN22NJ03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQW2BHN22NJ03L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: