Murata LQW15AN20NJ8ZD

General Purpose Inductor, 0.02uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN20NJ8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-1.03%

CAD Models

Download Murata LQW15AN20NJ8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.081
Stock
92,435
72,365
Authorized Distributors
6
6
Inductance
20 nH
20 nH
Tolerance
5 %
5 %
Current Rating
800 mA
800 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
186 mΩ
186 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN20NJ8ZD provided by its distributors.

General Purpose Inductor, 0.02uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Fixed Inductors 040220nH 5% 780mA 0.202ohms 4.5GHz
100MHz 4.5GHz 800mA 30@250MHz 20nH 186m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 20nH
FIXED IND 20NH 800MA 0.186OHM SM
INDUCTOR, 20NH, 4.5GHZ, 0.8A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH