Murata LQW15AN22NJ80D

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN22NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Future Electronics

Inventory History

3 month trend:
-17.81%

CAD Models

Download Murata LQW15AN22NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.083
Stock
163,972
192,381
Authorized Distributors
6
6
Inductance
22 nH
22 nH
Tolerance
5 %
5 %
Current Rating
780 mA
780 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
202 mΩ
202 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.02uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.023uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 22nH 5% 100MHz 42Q-Factor 640mA 99mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.022uH 5% 250MHz 38Q-Factor Alumina 0.7A 0.22Ohm DCR 0603 T/R
General Purpose Inductor, 0.022uH, 5%, 1 Element, Alumina-Core, SMD, 0603
Inductor RF Wirewound 0.022uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQW15AN22NJ80D provided by its distributors.

General Purpose Inductor, 0.022uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.022uH 5% 100MHz 30Q-Factor Non Magnetic 0.78A 0.202Ohm DCR 0402 T/R
LQW15 Series 0402 22 nH ±5 % 780 mA 202 mOhm SMT Unshielded Wirewound Inductor
Fixed Inductor 0402 22nH ±5% 780mA 202mΩ 4.5GHz 30@250MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH