Murata LQW15AN16NG8ZD

General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN16NG8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-17.55%

CAD Models

Download Murata LQW15AN16NG8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.091
Stock
140,877
382,771
Authorized Distributors
6
6
Inductance
16 nH
16 nH
Tolerance
2 %
2 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
126 mΩ
126 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN16NG8ZD provided by its distributors.

General Purpose Inductor, 0.016uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
16 nH Unshielded Drum Core, Wirewound Inductor 1 A 126mOhm Max 0402 (1005 Metric
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 5GHz 126mOhm Max 16nH
100MHz 5GHz 1A 31@250MHz 16nH 126m¦¸ ¡À2% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 16NH 1A 0.126OHM SMD
INDUCTOR, 16NH, 5GHZ, 1A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH