Murata LQW15AN12NJ80D

General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN12NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-0.54%

CAD Models

Download Murata LQW15AN12NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.077
Stock
191,035
54,273
Authorized Distributors
6
6
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
1.24 A
1.24 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
93 mΩ
93 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.013uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.012uH 5% 100MHz 40Q-Factor Ceramic 1A 0.09Ohm DCR 1206 T/R
General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Unshielded Wirewound 0.012uH 5% 250MHz 80Q-Factor Ceramic 1.6A 0.045Ohm DCR 0805 T/R
Inductor RF Wirewound 0.012uH 5% 50MHz 50Q-Factor Ceramic 1A 0.09Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQW15AN12NJ80D provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 100MHz 30Q-Factor Non Magnetic 1.24A 0.093Ohm DCR 0402 T/R
Fixed Inductor 0402 12nH ±5% 1.24A 93mΩ 5.2GHz 30@250MHz
100MHz 5.2GHz 1.24A 30@250MHz 12nH 93m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 12nH 500mA +/-5%
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 12nH
FIXED IND 12NH 1.24A 0.093OHM SM
FIXED IND 12NH 1.24A 93 MOHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH