Murata LQW15AN12NJ8ZD

General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN12NJ8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-3.99%

CAD Models

Download Murata LQW15AN12NJ8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.078
Stock
68,393
198,420
Authorized Distributors
6
6
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
1.24 A
1.24 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
93 mΩ
93 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN12NJ8ZD provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 100MHz 30Q-Factor Non Magnetic 1.24A 0.093Ohm DCR 0402 T/R Automotive AEC-Q200
Fixed Inductors 0402 0.012uH 5% 1240mA 93mOhm 5.2GHz
100MHz 5.2GHz 1.24A 30@250MHz 12nH 93m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 12nH
FIXED IND 12NH 1.24A 93 MOHM SMD
FIXED IND 12NH 1.24A 0.093OHM SM
INDUCTOR, 12NH, 5.2GHZ, 1.24A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH