Murata LQW15AN11NJ80D

General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN11NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-10.21%

CAD Models

Download Murata LQW15AN11NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.084
Stock
56,904
146,765
Authorized Distributors
6
6
Inductance
11 nH
11 nH
Tolerance
5 %
5 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
83 mΩ
83 mΩ
Q Factor
32
32
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.01uH 5% 100MHz 40Q-Factor Ceramic 1A 0.09Ohm DCR 1206 T/R
Inductor RF Wirewound 0.012uH 5% 100MHz 40Q-Factor Ceramic 1A 0.09Ohm DCR 1206 T/R
Ind Chip Wirewound 12nH 5% 100MHz 40Q-Factor Ceramic 1A 1210 T/R

Descriptions

Descriptions of Murata LQW15AN11NJ80D provided by its distributors.

General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 11nH 5% 0402 Paper T/R
100MHz 6.2GHz 1.4A 32@250MHz 11nH 83m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 11nH
FIXED IND 11NH 1.4A 0.083OHM SMD
INDUCTOR, 11NH, 6.2GHZ, 1.4A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH