What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN13NJ80D

General Purpose Inductor, 0.013uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN13NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Future Electronics

Inventory History

3 month trend:
-1.06%

CAD Models

Download Murata LQW15AN13NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.084
Stock
42,902
48,035
Authorized Distributors
6
5
Inductance
13 nH
13 nH
Tolerance
5 %
5 %
Current Rating
1.24 A
1.24 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
93 mΩ
93 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.013uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.014uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.012uH 5% 100MHz 40Q-Factor Ceramic 1A 0.09Ohm DCR 1206 T/R
Ind Chip Wirewound 12nH 5% 100MHz 40Q-Factor Ceramic 1A 1210 T/R
Inductor RF Unshielded Wirewound 0.012uH 5% 250MHz 80Q-Factor Ceramic 1.6A 0.045Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQW15AN13NJ80D provided by its distributors.

General Purpose Inductor, 0.013uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.013uH 5% 100MHz 30Q-Factor Non Magnetic 1.24A 0.093Ohm DCR 0402 T/R
LQW15 Series 0402 13 nH ±5 % 1.24 A 93 mOhm SMT Unshielded Wirewound Inductor
Ind Chip Wirewound 13nH 5% 0402 Paper T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH