Murata LQW15AN12NH00D

Inductor RF Chip Wirewound 12nH 3% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN12NH00D.

element14 APAC

Datasheet14 pages9 years ago

_legacy Avnet

Future Electronics

Ciiva

Geoflip

Inventory History

3 month trend:
+35.87%

CAD Models

Download Murata LQW15AN12NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.077
Stock
369,517
57,696
Authorized Distributors
6
5
Inductance
12 nH
12 nH
Tolerance
3 %
3 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 11nH 3% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 13nH 3% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 12nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata LQW15AN12NH00D provided by its distributors.

Inductor RF Chip Wirewound 12nH 3% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
LQW15 Series 0402 12 nH ±3 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor 0402 12nH ±3% 500mA 140mΩ 5.5GHz 30@250MHz
Inductor, 12Nh, 0.5A, 0402, Unshielded; Inductance:12Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:500Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.14Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN12NH00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN12NH00D.