Murata LQW15AN13NH00D

Inductor RF Chip Wirewound 13nH 3% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN13NH00D.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Farnell

_legacy Avnet

Inventory History

3 month trend:
-43.88%

CAD Models

Download Murata LQW15AN13NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.084
Stock
204,196
29,259
Authorized Distributors
6
5
Inductance
13 nH
13 nH
Tolerance
3 %
3 %
Current Rating
430 mA
430 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 12nH 3% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.012uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.013uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.013uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of Murata LQW15AN13NH00D provided by its distributors.

Inductor RF Chip Wirewound 13nH 3% 100MHz 25Q-Factor 430mA 210mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.013uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Fixed Inductor 0402 13nH ±3% 430mA 210mΩ 5GHz 25@250MHz
100MHz 5GHz 430mA 25@250MHz 13nH 210m¦¸ ¡À3% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 13nH
FIXED IND 13NH 430MA 0.21OHM SMD
INDUCTOR, 13NH, 5GHZ, 0.43A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH