Murata LQW15AN2N8C80D

General Purpose Inductor, 0.0028uH, 7.1429%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN2N8C80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

CAD Models

Download Murata LQW15AN2N8C80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

3nH Unshielded Wirewound Inductor 1.35A 63mOhm Max 0402 (1006 Metric)
Wirewound Inductor, 3 nH, 0.063 ohm, 12.5 GHz, 1.35 A, 0402 [1005 Metric], LQW15AN_80 Series
Inductor RF Wirewound 0.0027uH 0.2nH 250MHz 22Q-FactorCeramic 1.5A 0.056Ohm DCR 0402 T/R
General Purpose Inductor, 0.003uH, 16.6667%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Murata LQW15AN2N8C80D provided by its distributors.

General Purpose Inductor, 0.0028uH, 7.1429%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 2.8nH 0.2nH 0402 Paper T/R
Fixed Inductors 0402 2.8nH 1500mA +/-0.2nH
INDUCTOR, 2.8NH, 13.5GHZ, 1.5A, 0402;
FIXED IND 2.8NH 1.5A 0.047OHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH