TDK MLG0603PPA2N7CT000

Inductor, 2.7Nh, 5.5Ghz, 0201, 1.3A Rohs Compliant: Yes |Tdk MLG0603PPA2N7CT000
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603PPA2N7CT000.

IHS

Datasheet7 pages3 years ago

TDK

Inventory History

3 month trend:
-14.62%

CAD Models

Download TDK MLG0603PPA2N7CT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.034
Stock
307,497
172,981
Authorized Distributors
6
6
Inductance
2.7 nH
2.7 nH
Tolerance
7.41 %
7.4074 %
Current Rating
1.3 A
1.3 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
65 mΩ
65 mΩ
Q Factor
10
10
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK MLG0603PPA2N7CT000 provided by its distributors.

Inductor, 2.7Nh, 5.5Ghz, 0201, 1.3A Rohs Compliant: Yes |Tdk MLG0603PPA2N7CT000
General Purpose Inductor, 0.0027uH, 7.41%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.0027uH 0.2nH 500MHz 10Q-Factor Ceramic 1.3A 0.065Ohm DCR 0201 T/R
Inductor for High Frequency Circuits Multilayer Ceramic 2.7nH 2-Pin SMD T/R
500MHz 5.5GHz 1.3A 10@500MHz 2.7nH 65m¦¸ ¡À0.2nH 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos