Murata LQP02HQ1N0B02E

General Purpose Inductor, 0.001uH, 10%, 1 Element, Film-Core, Reflow soldering, 0402/01005
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02HQ1N0B02E.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.74%

CAD Models

Download Murata LQP02HQ1N0B02E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.131
Stock
89,957
77,514
Authorized Distributors
6
5
Inductance
1 nH
1 nH
Tolerance
10 %
10 %
Current Rating
900 mA
900 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
50 mΩ
50 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-01-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.001uH, 20%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.001uH 0.2nH 500MHz 14Q-Factor Ceramic 1A 0.07Ohm DCR 0201 T/R
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0009uH, 22.2222%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 1nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 1nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata LQP02HQ1N0B02E provided by its distributors.

General Purpose Inductor, 0.001uH, 10%, 1 Element, Film-Core, Reflow soldering, 0402/01005
FIXED IND 1NH 900MA 50 MOHM SMD / 1 nH Unshielded Thick Film Inductor 900 mA 50mOhm Max 01005 (0402 Metric)
FIXED IND 1NH 900MA 50 MOHM SMD
Inductor RF Chip Unshielded Thick Film 0.001uH 0.1nH 500MHz 14Q-Factor 0.9A 0.05Ohm DCR 01005 T/R
500MHz 18GHz 900mA 14@500MHz 1nH 50m¦¸ ¡À0.1nH 01005 400¦Ìm*200¦Ìm*320¦Ìm
LQP02 01005 (0402Metric) 0.016Lx0.008W 0.40mmx0.20mm 1nH
Ind RF Chip Thin Film 1nH 0.1nH 01005 Emboss T/R
INDUCTOR, 1NH, 13.2GHZ, 0.9A, 01005;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH