
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | LQP02HQ1N0B02L | 23,908 | 112 | |||||||||
| Arrow Electronics | LQP02HQ1N0B02L | 23,908 | 1 | |||||||||
| TME | LQP02HQ1N0B02L | 0 | 30K | 12h | ||||||||
| Avnet | LQP02HQ1N0B02L | 0 | 30K | 5d | ||||||||
| TTI Europe | LQP02HQ1N0B02L | 0 | 300K | Tape & Reel | 17h |
Download Murata LQP02HQ1N0B02L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata LQP02HQ1N0B02L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: