Murata LQP03TN1N0B02D

Inductor RF Chip Thin Film 1nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N0B02D.

Newark

Datasheet0 pages0 years ago

_legacy Avnet

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-3.09%

CAD Models

Download Murata LQP03TN1N0B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.014
$ 0.014
Stock
9,186,326
183,874
183,874
Authorized Distributors
6
6
6
Inductance
1 nH
1 nH
1 nH
Tolerance
10 %
10 %
10 %
Current Rating
750 mA
800 mA
800 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
100 mΩ
80 mΩ
80 mΩ
Q Factor
14
17
17
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 0.9nH 0.2nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 0.9nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U1N0B-T
Ind High Frequency Chip Multi-Layer 1nH 0.1nH 500MHz 14Q-Factor Ceramic 850mA 0201 T/R
TAIYO YUDENHKQ0603U1N1B-T
Ind High Frequency Chip Multi-Layer 1.1nH 0.1nH 500MHz 14Q-Factor Ceramic 850mA 0201 T/R
TAIYO YUDENHKQ0603U1N1S-T
General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0009uH, 11.1111%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Murata LQP03TN1N0B02D provided by its distributors.

Inductor RF Chip Thin Film 1nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.001uH, 10%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 1 nH, 0.1 ohm, 17 GHz, 750 mA, 0201 [0603 Metric], LQP03TN_02 Series
LQP03 Series 0201 1 nH ±0.1 nH 750 mA 100 mOhm SMT Chip Coil Inductor
High Frequency Inductance 100mΩ 1nH ±0.1nH 750mA 20GHz 0.30mm 0.60 x 0.30mm 0201
500MHz 17GHz 750mA 750mA 14@500MHz 1nH 100m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Surface Mount High Frequency Inductor, Lqp03Tn Series, 1 Nh, 0.1Nh, 0201 [0603 Metric], 17 Ghz Rohs Compliant: Yes |Murata LQP03TN1N0B02D
INDUCTOR, 1NH, 0.75A, 0.1NH, 17GHZ; Inductance: 1nH; Product Range: LQP03TN Series; DC Current Rating: 750mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.1ohm; Induc

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN1N0B02D.