TDK MLG0603P1N0ST000

General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P1N0ST000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.031
Stock
647,523
24,136
Authorized Distributors
4
2
Inductance
1 nH
1 nH
Tolerance
30 %
30 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-08-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N0B-T
Ind High Frequency Chip Multi-Layer 1nH 0.1nH 500MHz 14Q-Factor Ceramic 850mA 0201 T/R
Inductor High Frequency Chip Unshielded Multi-Layer 0.001uH 0.3nH 500MHz Ceramic 1A 0.07Ohm DCR 0201 T/R
TAIYO YUDENHKQ0603U1N1B-T
Ind High Frequency Chip Multi-Layer 1.1nH 0.1nH 500MHz 14Q-Factor Ceramic 850mA 0201 T/R
TAIYO YUDENHKQ0603U1N1S-T
General Purpose Inductor, 0.0011uH, 27.273%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.001uH, 10%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Inductor RF Chip Thin Film 1nH 0.1nH 500MHz 14Q-Factor 750mA 100mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0603P1N0ST000 provided by its distributors.

General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0201
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 1NH 1A 70 MOHM SMD
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 10GHz 70mOhm Max 1nH
Inductor RF Chip Unshielded Multi-Layer 0.001uH 0.3nH 500MHz 14Q-Factor Ceramic 1A 0.07Ohm DCR 0201 T/R
500MHz 10GHz 1A 14@500MHz 1nH 70m¦¸ ¡À0.3nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
SMD / SMT Inductors (Coils), L=1nH, L x W x T :
1A 1nH 20m惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P1N0ST000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos