Murata LQM2HPN4R7MG0L

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.138Ohm DCR 1008 T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM2HPN4R7MG0L.

_legacy Avnet

Datasheet2 pages15 years ago

Newark

Ciiva

TME

Arrow.cn

Inventory History

3 month trend:
-17.54%

CAD Models

Download Murata LQM2HPN4R7MG0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.096
$ 0.136
$ 0.136
Stock
1,221,881
70,267
70,267
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.1 A
1.1 A
1.1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
138 mΩ
110 mΩ
110 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.3A 0.12Ohm DCR 1008 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.4A 0.126Ohm DCR 1212 T/R
Ind Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.25A 1212 Embossed T/R
Ind Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 1008 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Metal 1.09A 0.25Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQM2HPN4R7MG0L provided by its distributors.

Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.138Ohm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 2520/1008
LQM Series 1008 4.7 uH ±20 % Tol. 1.1 A SMT High Frequency Multilayer Inductor
Surface Mount High Frequency Inductor, Lqm2Hpn Series, 4.7 H, 20%, 1008 [2520 Metric], 25 Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQM2HPN4R7MG0L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM2HPN4R7MG0L.