Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CVH252009-4R7M

Ind Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 1008 T/R
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CVH252009-4R7M.

Farnell

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
-47.84%

CAD Models

Download Bourns CVH252009-4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.4A 0.126Ohm DCR 1212 T/R
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.3A 0.12Ohm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.12A 0.252Ohm DCR 0806 T/R
Ind Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.25A 1212 Embossed T/R

Descriptions

Descriptions of Bourns CVH252009-4R7M provided by its distributors.

Ind Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 1008 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, POWER, 20%, 4.7UH; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.11ohm; DC Current Rating:1.1A; Self Resonant Frequency:25MHz; Core Material:Ferrite; Inductor Case Style:2520; SVHC:No SVHC ( ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CVH252009-4R7M.