Abracon ASMPH-1008-4R7M-T

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASMPH-1008-4R7M-T.

Electro Sonic

Datasheet3 pages6 years ago

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
-0.03%

CAD Models

Download Abracon ASMPH-1008-4R7M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.096
$ 0.096
Stock
79,267
1,035,905
1,035,905
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
1.1 A
1.1 A
1.1 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
138 mΩ
138 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.3A 0.12Ohm DCR 1008 T/R
Ind Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 1008 T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 20% 1MHz 14Q-Factor Ferrite 1.4A 0.136Ohm DCR 1212 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.9A 118mOhm DCR 1515 Blister T/R
Inductor Power Chip Shielded Wirewound 4.7uH 20% 1MHz Ferrite 1.4A 0.126Ohm DCR 1212 T/R
Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.138Ohm DCR 1008 T/R

Descriptions

Descriptions of Abracon ASMPH-1008-4R7M-T provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Inductor Power Shielded Multi-Layer 4.7uH 20% 1MHz 1.1A 0.11Ohm DCR 1008 T/R
Power Inductors - SMD FIXED IND 4.7UH 1.1A 110 MOHM
Ind 4.70 Uh 0.320 A 110.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASMPH-1008-4R7M-T
Power Inductor 4.7uH 0.32A 110mΩ, ASMPH-1008 , RoHS
Abracon SCT
1MHz 25MHz 320mA 1.1A 4.7¦ÌH 110m¦¸ ¡À20% 1008 2.5mm*2mm*1mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASMPH10084R7MT